SMC EX Series Connecting Cable for Use with Communication System

Subtotal (1 unit)*

$352.00

(exc. GST)

$387.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$352.00

*price indicative

RS Stock No.:
645-743
Mfr. Part No.:
EX9-AC100EN-PSRJ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Accessory Type

Cable

Product Type

Connecting Cable

Series

EX

For Use With

Communication System

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC Connector cable for the EX300 Serial Interface Unit is an M12, 4-pin male cable, designed for both input and output connections. This cable ensures secure, reliable communication between the EX300 unit and other devices, supporting efficient data transfer and seamless integration in industrial control systems.

10 meter cable length

With Code D configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy