SMC EX Series Connecting Cable for Use with Communication System
- RS Stock No.:
- 645-738
- Mfr. Part No.:
- EX9-AC010EN-PSRJ
- Brand:
- SMC
Subtotal (1 unit)*
$185.51
(exc. GST)
$204.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.51 |
*price indicative
- RS Stock No.:
- 645-738
- Mfr. Part No.:
- EX9-AC010EN-PSRJ
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Connecting Cable | |
| Accessory Type | Cable | |
| Series | EX | |
| For Use With | Communication System | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Connecting Cable | ||
Accessory Type Cable | ||
Series EX | ||
For Use With Communication System | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC Ethernet connector cable designed for use with Serial Interface Unit. This cable facilitates communication between the EX300 unit and other networked devices, ensuring reliable data transmission in industrial automation systems. It features an M12 connector on one end and an RJ45 connector on the other, providing compatibility with various networking equipment. It offers flexibility in installation and setup.
Durable construction
Built to withstand industrial environments
Low maintenance requirements for hassle free operation
Related links
- SMC EX Series Connecting Cable for Use with Communication System
- SMC EX Series Interface Unit for Use with EX Series
- SMC EX9 Series Cable for Use with EX500 Interface Unit
- SMC EX9 Actuator/Sensor Cable 0.5 mm² CSA 2 m Polyurethane Sheath
- Phoenix Contact 2905589 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact 2905591 Series Connecting Cable for Use with FLT-ISG-100-EX
- Phoenix Contact 2905590 Series Connecting Cable for Use with FLT-ISG-100-EX
- Siemens 3SX Series Connecting Cable
