Anybus ABC3210 Series Converter for Use with Modbus RTU Control Systems

Subtotal (1 unit)*

$1,610.88

(exc. GST)

$1,771.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,610.88

*price indicative

RS Stock No.:
642-821
Mfr. Part No.:
ABC3210-A
Brand:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Accessory Type

Modbus Communication Module

Product Type

Converter

Series

ABC3210

For Use With

Modbus RTU Control Systems

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

UL 61010-2-201, EN 55016-2-3 Class A, CSA C22.2 No. 61010-1, CSA C22.2 No. 61010-2-201, EN 55032 Class A, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, UL 61010-1

Communication Protocol

Modbus RTU, Modbus TCP

Supply Voltage

12V dc, 30V dc

COO (Country of Origin):
SE
The Anybus Modbus RTU Server to Modbus TCP client enables you to connect any Modbus RTU control system to any Modbus TCP devices. Anybus Communicators ensure reliable, secure, high-speed data transfers between different industrial networks. Thanks to our intuitive web based user interface, they're also incredibly easy to use.

Connect up to 64 Modbus TCP Servers

Instant data transfer

Diagnostics and support

Transfer 1500 bytes to and from Modbus RTU controller

Configure via web interface over Ethernet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy