Crouzet PLC I/O Module Digital Relay for use with Millenium 3 Series Controllers
- RS Stock No.:
- 636-703
- Mfr. Part No.:
- MXR08U1
- Brand:
- Crouzet
Subtotal (1 unit)*
$180.69
(exc. GST)
$198.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.69 |
*price indicative
- RS Stock No.:
- 636-703
- Mfr. Part No.:
- MXR08U1
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Module Type | Analogue Expansion | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Number of Inputs | 4 | |
| Output Type | Relay | |
| Number of Outputs | 4 | |
| For Use With | Millenium 3 Series Controllers | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Module Type Analogue Expansion | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Number of Inputs 4 | ||
Output Type Relay | ||
Number of Outputs 4 | ||
For Use With Millenium 3 Series Controllers | ||
Standards/Approvals No | ||
Width 35mm | ||
- COO (Country of Origin):
- IN
The Crouzet Digital expansion is compatible with many base systems and features reverse polarity protection, safeguarding against polarity inversion. Designed for enhanced reliability, it ensures safe operation even in cases of incorrect wiring. Ideal for extending I/O capabilities in flexible automation setups.
External power supply
Possibility to add several extensions
Related links
- Crouzet MXR Series PLC I/O Module for Use with Millenium Series Logic Controllers Relay Output
- Crouzet MXR Series PLC I/O Module for Use with Millenium Series Logic Controllers Relay Output
- Crouzet MXR Series PLC I/O Module for Use with Millenium Series Logic Controllers Relay Output
- Crouzet MXR Series PLC I/O Module for Use with Millenium Series Logic Controllers Relay Output
- Crouzet MXS Series PLC I/O Module for Use with Millenium Series Logic Controllers Relay Output
- Crouzet MXS Series PLC I/O Module for Use with Millenium Series Logic Controllers Relay Output
- Crouzet MXA Series PLC I/O Module for Use with Millenium Series Logic Controllers 2-Input, Analog Input
- Schneider Electric TM172 Series Logic Controller for Use with M172 24 V Supply 4-Input,
