Siemens 6GT2 Series Interface Module, USB 2.0 Type A Connector, RS232 Connecting Cable Connector, Cabinet, 0.15A
- RS Stock No.:
- 625-439
- Mfr. Part No.:
- 6GT2831-6BA60
- Brand:
- Siemens
Subtotal (1 unit)*
$1,133.31
(exc. GST)
$1,246.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,133.31 |
*price indicative
- RS Stock No.:
- 625-439
- Mfr. Part No.:
- 6GT2831-6BA60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interface Module | |
| Current | 0.15A | |
| Connector Type | USB 2.0 Type A Connector, RS232 Connecting Cable | |
| Mount Type | Cabinet | |
| Voltage | 5V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 23.5mm | |
| Standards/Approvals | Legic Advant, FCC, ISO15693, cULus, IEC 81346-2:2019, EN 301489, EN300 330, ISO 14443 A/B, Legic Prime | |
| Width | 9mm | |
| Length | 1.8m | |
| Series | 6GT2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interface Module | ||
Current 0.15A | ||
Connector Type USB 2.0 Type A Connector, RS232 Connecting Cable | ||
Mount Type Cabinet | ||
Voltage 5V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 23.5mm | ||
Standards/Approvals Legic Advant, FCC, ISO15693, cULus, IEC 81346-2:2019, EN 301489, EN300 330, ISO 14443 A/B, Legic Prime | ||
Width 9mm | ||
Length 1.8m | ||
Series 6GT2 | ||
- COO (Country of Origin):
- DE
The Siemens Reader is a cutting-edge product designed for seamless access control and identification solutions. Built to withstand harsh environments with an IP65 front rating, this device operates effectively in temperatures ranging from -25 to +55°C, making it ideal for diverse industrial applications. It features integrated technologies including Logic Prime and ISO 15693, which allows effortless connectivity to PCs and control systems. With a compact design, robust electrical specifications, and easy installation options, ensures optimum performance while maintaining a sleek profile that fits neatly into various setups. This reader is multistage-capable and supports a range of transponder types, enhancing its versatility in numerous operational contexts.
Utilizes advanced radio frequency technology for reliable performance
Offers multiple communication interfaces to suit various systems
Robust design has been crafted for high durability in demanding conditions
Equipped with a 3-colour LED display for quick status updates
Related links
- Siemens 6GT2 Series Interface Module RS232 Connector Cabinet, 0.15A
- Siemens SIVACON S4 Series Interface Module Cabinet, 0.20A
- Schneider Electric ConneXium - Ethernet Series Connecting Cable for Use with PLC RJ45
- Amphenol Industrial Connecting Cable For Use With 3 Module Connector
- Serial Cables
- RS PRO RS232 USB A Male to D-sub, 9 Pin Male Converter Cable
- Brainboxes 4 Port PCI 9 Pin or 25 Pin Male ’D’ Connector RS232 Serial Card
- Weidmüller IE Series Ethernet Connector Cat5, 360° Shield
