Emko EMO Series Output Module for Use with ESM-9900, ESM-9950, EZM-9950
- RS Stock No.:
- 618-877
- Mfr. Part No.:
- EMO-920
- Brand:
- Emko
Subtotal (1 unit)*
$28.92
(exc. GST)
$31.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $28.92 |
*price indicative
- RS Stock No.:
- 618-877
- Mfr. Part No.:
- EMO-920
- Brand:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Output Module | |
| Accessory Type | Digital Output Module | |
| Series | EMO | |
| For Use With | ESM-9900, ESM-9950, EZM-9950 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Output Module | ||
Accessory Type Digital Output Module | ||
Series EMO | ||
For Use With ESM-9900, ESM-9950, EZM-9950 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- TR
The Emko Compact transistor output expansion module designed for installation in Module‑1 or Module‑2 slots. It delivers a digital output with a maximum current of 40 mA at 18 V DC (±10%), featuring 2 kV dielectric isolation between device supply and module output, and an insulation resistance exceeding 999.9 MΩ for safe and reliable operation. The module measures approximately 18 x 75.2 x 41.4 mm.
1 piece of digital input module
1 piece of module presenting label
CE compliant
- RS Stock No. 0618874
- Mfr. Part No. EMO-900
Each
$35.70
- RS Stock No. 0618876
- Mfr. Part No. EMO-910
Each
$28.92
- RS Stock No. 0618878
- Mfr. Part No. EMO-930
Each
$103.76
- RS Stock No. 0618872
- Mfr. Part No. EMO-720
Each
$30.36
Related links
- Emko EMO Series Output Module for Use with ESM-9900 EZM-9950
- Emko EMO Series Output Module for Use with ESM-9900, ESM-9950
- Emko EMO Series Output Module for Use with ESM-7700 EZM-7750
- Emko EMO Series Output Module for Use with ESM-4400 ESM-4900 ESM-9450 EZM-4950
- Emko EMO Series Digital Output Module for Use with ESM-7700 EZM-7750
- Emko EMO Series Output Module for Use with ESM-7700, ESM-7750
- Emko EMO-430 Series Output Module for Use with ESM-4400 ESM-4900 ESM-9450
- Emko ESM-9950 Panel Mount Temperature Controller 1 Input PI On-Off, Type P












