Emko EMO-430 Series Output Module for Use with ESM-4400, ESM-4450, ESM-4900, ESM-4950, ESM-9450
- RS Stock No.:
- 618-868
- Mfr. Part No.:
- EMO-430
- Brand:
- Emko
Subtotal (1 unit)*
$108.95
(exc. GST)
$119.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $108.95 |
*price indicative
- RS Stock No.:
- 618-868
- Mfr. Part No.:
- EMO-430
- Brand:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Output Module | |
| Accessory Type | Output Module | |
| Series | EMO-430 | |
| For Use With | ESM-4400, ESM-4450, ESM-4900, ESM-4950, ESM-9450 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Output Module | ||
Accessory Type Output Module | ||
Series EMO-430 | ||
For Use With ESM-4400, ESM-4450, ESM-4900, ESM-4950, ESM-9450 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- TR
The Emko 0/4-20 mA Current Output Module provides precise current output functionality with a range of 0 to 20 mA and supports a maximum load of 600 Ohms. Compatible with multiple devices including ESM-4450, ESM-4950, ESM-9450, ESM-4400, and ESM-4900, it features strong electrical protection with a dielectric strength of 2kV from device supply to module output and 500V from device ground to module output. The module also offers high insulation resistance exceeding 999.9 MΩ. Compact in size at 14mm x 30.7mm x 41.4mm, it is ideal for reliable current output applications in industrial control systems.
1 piece of current input module
1 piece of module presenting label
CE compliant
- RS Stock No. 0618867
- Mfr. Part No. EMO-420
Each
$28.92
- RS Stock No. 0618866
- Mfr. Part No. EMO-410
Each
$28.92
- RS Stock No. 0618865
- Mfr. Part No. EMO-400
Each
$35.70
- RS Stock No. 0618874
- Mfr. Part No. EMO-900
Each
$35.70
Related links
- Emko EMO Series Output Module for Use with ESM-4400 ESM-4900 ESM-9450 EZM-4950
- Emko ESM-4450 Panel Mount Temperature Controller 1 Input Type P PI, PD
- Emko EMO Series Output Module for Use with ESM-7700, ESM-7750
- Emko EMO Series Output Module for Use with ESM-9900, ESM-9950
- Emko EMO Series Output Module for Use with ESM-9900 EZM-9950
- Emko EMO Series Digital Output Module for Use with ESM-7700 EZM-7750
- Emko EMO Series Output Module for Use with ESM-7700 EZM-7750
- Emko ESM-4400 4 digit LED Multi-Function Panel Meters, 46 mm x 46 mm












