WAGO 758 Series PLC Accessory

This image is representative of the product range

Subtotal (1 unit)*

$136,531.62

(exc. GST)

$150,184.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136,531.62

*price indicative

RS Stock No.:
609-598
Distrelec Article No.:
303-73-061
Mfr. Part No.:
758-919
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PLC Accessory

Accessory Type

PLC

Series

758

IP Rating

IP67

Hazardous Area Certification

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy