Hilscher NFX8M Series Gateway Server for Use with IIoT
- RS Stock No.:
- 597-636
- Mfr. Part No.:
- NFX8M-D2-N32-012
- Brand:
- Hilscher
Subtotal (1 unit)*
$1,470.07
(exc. GST)
$1,617.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,470.07 |
*price indicative
- RS Stock No.:
- 597-636
- Mfr. Part No.:
- NFX8M-D2-N32-012
- Brand:
- Hilscher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hilscher | |
| Accessory Type | GateWay | |
| Product Type | Gateway Server | |
| Series | NFX8M | |
| For Use With | IIoT | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE Sign, EN 55032/5, EN 61000-6-2, EN 61000-6-3, EN/UL/IEC 62368-1, FCC, RoHS, UKCA | |
| Communication Protocol | Ethernet | |
| Supply Voltage | 30V dc, 8V dc | |
| Select all | ||
|---|---|---|
Brand Hilscher | ||
Accessory Type GateWay | ||
Product Type Gateway Server | ||
Series NFX8M | ||
For Use With IIoT | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE Sign, EN 55032/5, EN 61000-6-2, EN 61000-6-3, EN/UL/IEC 62368-1, FCC, RoHS, UKCA | ||
Communication Protocol Ethernet | ||
Supply Voltage 30V dc, 8V dc | ||
- COO (Country of Origin):
- IL
Hilscher Gateway Server, Ethernet Communication Protocol, IP20 - NFX8M-D2-N32-012
This gateway server connects industrial Ethernet networks to IIoT environments, enabling protocol bridging and data flow between automation systems and higher-level applications. It is intended for use in controlled, non-hazardous locations and conforms to multiple regional electromagnetic and product safety standards to support dependable communication within factory and plant installations.
Features and Benefits:
• Ethernet communication Interface for seamless network integration
• IP20 enclosure rating for protected indoor installation
• Conforms to EN 55032/5 for electromagnetic emission control
• Meets EN 61000-6-2 and EN 61000-6-3 for immunity and compatibility
• Certified to EN/UL/IEC 62368-1 for product safety compliance
• Holds CE, FCC, RoHS and UKCA markings for market acceptance
• IP20 enclosure rating for protected indoor installation
• Conforms to EN 55032/5 for electromagnetic emission control
• Meets EN 61000-6-2 and EN 61000-6-3 for immunity and compatibility
• Certified to EN/UL/IEC 62368-1 for product safety compliance
• Holds CE, FCC, RoHS and UKCA markings for market acceptance
Applications
• Suitable for device bridging in industrial automation systems
• Ideal for data aggregation in IIoT deployments
• Used with control networks requiring industrial protocol translation
• Can be used for factory‑floor to IT connectivity projects
• Ideal for data aggregation in IIoT deployments
• Used with control networks requiring industrial protocol translation
• Can be used for factory‑floor to IT connectivity projects
Is this unit appropriate for installation in hazardous zones?
No, it is not certified for use in hazardous areas and should be installed only where hazardous‑area certification is not required.
Which environmental protection level does the enclosure provide?
The unit is rated IP20, offering protection against solid objects larger than 12mm but not against water ingress.
What standards address its electromagnetic compatibility?
It is compliant with EN 55032/5 and the immunity standards EN 61000-6-2 and EN 61000-6-3 to manage emissions and susceptibility.
Which approvals cover product safety and market conformity?
Safety and market conformity are supported by EN/UL/IEC 62368-1 Plus CE, FCC, RoHS and UKCA markings.
What communication medium does it use for network connectivity?
The device uses Ethernet as its primary communication protocol for integration into industrial networks.
Related links
- Hilscher NFX8M Series Gateway Server for Use with IIoT
- Hilscher netTAP NT 100 Series Gateway Server for Use with Protocol Converter
- Hilscher netTAP NT 100 Series Gateway Server for Use with For Fieldbus to Fieldbus, to Serial or Ethernet conversions
- Schneider Electric KNX Series Gateway Server
- Schneider Electric PAS Series Gateway Server
- Hilscher NL51N Gateway Server
- Hilscher NL5 Gateway Server
- Hilscher netTAP 151 Gateway Server
