B&R X20 Series Power Module for Use with X20 Series
- RS Stock No.:
- 590-909
- Mfr. Part No.:
- X20SP1130
- Brand:
- B&R
Subtotal (1 unit)*
$1,147.38
(exc. GST)
$1,262.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,147.38 |
*price indicative
- RS Stock No.:
- 590-909
- Mfr. Part No.:
- X20SP1130
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Power Module | |
| Accessory Type | Power Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Ex, ATEX | |
| Standards/Approvals | Cat. 4/PL e, UL, SIL 3, KC, IEC 61511:2004, IEC 61508:2010, EN ISO 13849-1:2015, EN 62061:2013, EN 50156-1:2004, EAC, CE, ANSI UL 1998:2013 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Power Module | ||
Accessory Type Power Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification Ex, ATEX | ||
Standards/Approvals Cat. 4/PL e, UL, SIL 3, KC, IEC 61511:2004, IEC 61508:2010, EN ISO 13849-1:2015, EN 62061:2013, EN 50156-1:2004, EAC, CE, ANSI UL 1998:2013 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital output modules are equipped with 1 safe digital output. The nominal output current is 10 A. Power supply modules
are used for the internal I/O power supply. A safe digital output channel is integrated in the module for cutting off the I/O power supply of connected X20
modules in safety-related applications up to PL e or SIL 3. The output is designed using semiconductor technology so that the safety-related characteristics do not depend on the number of operating cycles.
24 VDC power supply module for internal I/O power supply
Safe cutoff of potential groups with standard outputs
Safely switched potential can also be tapped externally
Integrated output protection
- RS Stock No. 0590760
- Mfr. Part No. X20HB8815
Each
$576.13
- RS Stock No. 0590768
- Mfr. Part No. X20PD0053
Each
$376.42
- RS Stock No. 0590773
- Mfr. Part No. X20PS8002
Each
$122.05
- RS Stock No. 0590771
- Mfr. Part No. X20PS3310
Each
$262.40












