B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-827
- Mfr. Part No.:
- X20DI4653
- Brand:
- B&R
Subtotal (1 unit)*
$191.71
(exc. GST)
$210.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.71 |
*price indicative
- RS Stock No.:
- 590-827
- Mfr. Part No.:
- X20DI4653
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital Input Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BV EC33B, CCS, CE, DNV, EN 60529, KC, LR ENV1, UKCA | |
| Hazardous Area Certification | HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, Division 2, ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | |
| Supply Voltage | 100V, 240V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Accessory Type Digital Input Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BV EC33B, CCS, CE, DNV, EN 60529, KC, LR ENV1, UKCA | ||
Hazardous Area Certification HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, Division 2, ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | ||
Supply Voltage 100V, 240V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Digital Input module is equipped with 4 inputs for 2-wire connections. It is designed for an input voltage of 100 to 240 VAC.
4 digital inputs
100 to 240 VAC inputs
50 Hz or 60 Hz
2-wire connections
240 V coded
- RS Stock No. 0590837
- Mfr. Part No. X20DID371
Each
$211.62
- RS Stock No. 0590847
- Mfr. Part No. X20DO4613
Each
$550.67
- RS Stock No. 0590833
- Mfr. Part No. X20DI6553
Each
$287.16
- RS Stock No. 0590851
- Mfr. Part No. X20DO6321
Each
$193.02












