B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-740
- Mfr. Part No.:
- X20DOF321
- Brand:
- B&R
Subtotal (1 unit)*
$370.37
(exc. GST)
$407.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $370.37 |
*price indicative
- RS Stock No.:
- 590-740
- Mfr. Part No.:
- X20DOF321
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital Output Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, CE | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Accessory Type Digital Output Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, CE | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20 Digital Input module is equipped with 16 outputs for 1-wire connections. The module is designed for a sink output circuit.
16 digital outputs
Sink circuit
1-wire connections
Integrated output protection
- RS Stock No. 0590850
- Mfr. Part No. X20DO4F49
Each
$436.35
- RS Stock No. 0590841
- Mfr. Part No. X20DO2321
Each
$103.05
- RS Stock No. 0590737
- Mfr. Part No. X20DO8332-1
Each
$412.63
- RS Stock No. 0590851
- Mfr. Part No. X20DO6321
Each
$193.02












