B&R X20 Series Digital Output Module for Use with X20 Series
- RS Stock No.:
- 589-542
- Mfr. Part No.:
- X20CSO6530
- Brand:
- B&R
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 589-542
- Mfr. Part No.:
- X20CSO6530
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital Output Module | |
| Accessory Type | Digital Output Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 62061:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, IEC 61508:2010, EN 50205, ANSI UL 1998:2013, Cat. 4 / PL e, cCSAus 244665, CE, DNV, EAC, EN 50155, EN 50156-1:2004, IEC 61511:2004, SIL 3, UL cULus E115267 | |
| Communication Protocol | Opensafety : Wired, Wireless | |
| Supply Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital Output Module | ||
Accessory Type Digital Output Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals EN 62061:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, IEC 61508:2010, EN 50205, ANSI UL 1998:2013, Cat. 4 / PL e, cCSAus 244665, CE, DNV, EAC, EN 50155, EN 50156-1:2004, IEC 61511:2004, SIL 3, UL cULus E115267 | ||
Communication Protocol Opensafety : Wired, Wireless | ||
Supply Voltage 230V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital output module is equipped with 6 safe relay outputs. The module can be used for controlling floating actuators in safety-related applications up to PL e or SIL 3. Safety relays are installed in the module. The positively driven feedback contacts are evaluated internally by the module. Safe digital output channels provide protection against automatic restart when network errors occur.
Relay module for 230 VAC / 24 VDC
Switching current 6 A
Normally open contact
Single-channel isolated outputs
- RS Stock No. 0590715
- Mfr. Part No. X20CSO6300
Each
$1,337.16
- RS Stock No. 0590712
- Mfr. Part No. X20CSO2530
Each
$1,510.52
- RS Stock No. 0590714
- Mfr. Part No. X20CSO4120
Each
$1,264.48
- RS Stock No. 0590713
- Mfr. Part No. X20CSO4110
Each
$1,109.58












