B&R X20 Series PLC I/O Module for Use with PLCs
- RS Stock No.:
- 589-213
- Mfr. Part No.:
- X20CDOF322
- Brand:
- B&R
Subtotal (1 unit)*
$454.07
(exc. GST)
$499.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $454.07 |
*price indicative
- RS Stock No.:
- 589-213
- Mfr. Part No.:
- X20CDOF322
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital I/O Module | |
| Product Type | PLC I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, KC, KR, LR ENV1, UKCA, UL cULus E115267 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, ATEX, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, T5 | |
| Communication Protocol | CAN | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital I/O Module | ||
Product Type PLC I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, KC, KR, LR ENV1, UKCA, UL cULus E115267 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, ATEX, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, T5 | ||
Communication Protocol CAN | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Output module is equipped with 16 outputs for 1-wire connections. The module is designed for source output wiring.
Source connection
1 wire connections
Integrated output protection
- RS Stock No. 0589211
- Mfr. Part No. X20CDO9321
Each
$440.38
- RS Stock No. 0589085
- Mfr. Part No. X20CDI4371
Each
$149.85
- RS Stock No. 0589089
- Mfr. Part No. X20CDI6371
Each
$205.75
- RS Stock No. 0589091
- Mfr. Part No. X20CDI9372
Each
$381.22












