B&R X20 Series Module for Use with PLCs
- RS Stock No.:
- 589-068
- Mfr. Part No.:
- X20CBM32
- Brand:
- B&R
Subtotal (1 unit)*
$163.30
(exc. GST)
$179.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.30 |
*price indicative
- RS Stock No.:
- 589-068
- Mfr. Part No.:
- X20CBM32
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Bus Module | |
| Product Type | Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5, UL cULus | |
| Standards/Approvals | ABS, BV EC33B, CCS, CE, DNV, KC, KR, LR ENV1, UKCA | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Bus Module | ||
Product Type Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Division 2, FTZÚ 09 ATEX 0083X, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5, UL cULus | ||
Standards/Approvals ABS, BV EC33B, CCS, CE, DNV, KC, KR, LR ENV1, UKCA | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Module for double-width 240 VAC I/O modules provides an interconnected internal I/O power supply. It features 240 V coding for the bus module, electronic module, and terminal block to ensure correct and safe connections.
Nominal voltage is 24 VDC
Permissible contact load is 10 A












