B&R X20 Series Module for Use with PLCs
- RS Stock No.:
- 589-067
- Mfr. Part No.:
- X20CBM31
- Brand:
- B&R
Subtotal (1 unit)*
$94.08
(exc. GST)
$103.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.08 |
*price indicative
- RS Stock No.:
- 589-067
- Mfr. Part No.:
- X20CBM31
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Module | |
| Accessory Type | Bus Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, UKCA, LR ENV1, KR, KC, EN 60529, DNV, CCS, BV EC33B, ABS | |
| Hazardous Area Certification | UL cULus, T5, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, FTZÚ 09 ATEX 0083X, Division 2, ATEX | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Module | ||
Accessory Type Bus Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals CE, UKCA, LR ENV1, KR, KC, EN 60529, DNV, CCS, BV EC33B, ABS | ||
Hazardous Area Certification UL cULus, T5, II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Groups ABCD, FTZÚ 09 ATEX 0083X, Division 2, ATEX | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus module serves as a basis for all double-width X20 I/O modules. The internal I/O supply is interconnected.
Nominal voltage is 24 VDC
Permissible contact load is 10 A












