Schneider Electric STB Series Connection Kit for Use with STB Series
- RS Stock No.:
- 577-091
- Mfr. Part No.:
- STBDDO3600K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$276.71
(exc. GST)
$304.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.71 |
*price indicative
- RS Stock No.:
- 577-091
- Mfr. Part No.:
- STBDDO3600K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Digital Output Kit | |
| Product Type | Connection Kit | |
| Series | STB | |
| For Use With | STB Series | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, CSA, IEC 61131-2, Pollution degree 2 conforming to IEC 60664-1 | |
| Hazardous Area Certification | FM Class 1 Division 2 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Digital Output Kit | ||
Product Type Connection Kit | ||
Series STB | ||
For Use With STB Series | ||
IP Rating IP20 | ||
Standards/Approvals UL, CSA, IEC 61131-2, Pollution degree 2 conforming to IEC 60664-1 | ||
Hazardous Area Certification FM Class 1 Division 2 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- ID
The Schneider Electric Standard discrete output kit has 6 discrete outputs with solid state relay. It is a discrete output kit with a rated supply voltage of 24V DC and a current consumption of 90mA at 5V DC for logic bus. This product is compatible with most major fieldbus networks. The Modicon LMC058 is the optimum solution for axis control and positioning, including automation functions.
Cold swapping
IP20 conforming to IEC 61131-2 class
Adaptable to network
Standard NIMs hot swapping
Related links
- Schneider Electric STB Series Connection Kit for Use with STB Series
- Schneider Electric STB Series Power Supply Unit for Use with STB Series
- Schneider Electric STB Series Interface Module for Use with STB Series
- Schneider Electric Advantys STB Series PLC Accessory for Use with STB Series
- Schneider Electric STB Series Analog Input Module for Use with Mounting Base STBXBA2000, Power Distribution Module
- Schneider Electric Advantys STB Series Interface Module, 430mA
- Schneider Electric Advantys STB Series Memory Card for Use with Modicon STB Standard NIM Modules
- Schneider Electric Advantys STB Series Analogue Input Module for Use with Mounting Base STBXBA1000, Power Distribution
