Phoenix Contact PLC-RPT- 24UC/21AU/MS Series Relay for Use with PLC
- RS Stock No.:
- 512-259
- Mfr. Part No.:
- 2909673
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$49.26
(exc. GST)
$54.19
(inc. GST)
- RS Stock No.:
- 512-259
- Mfr. Part No.:
- 2909673
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay | |
| Accessory Type | Relay Module | |
| Series | PLC-RPT- 24UC/21AU/MS | |
| For Use With | PLC | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60664, IEC 60664A, UKCA, CE, cULus Listed, DIN VDE 0110, DIN VDE 0435, DNV GL, IEC 60255 | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay | ||
Accessory Type Relay Module | ||
Series PLC-RPT- 24UC/21AU/MS | ||
For Use With PLC | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60664, IEC 60664A, UKCA, CE, cULus Listed, DIN VDE 0110, DIN VDE 0435, DNV GL, IEC 60255 | ||
Hazardous Area Certification No | ||
Supply Voltage 24V ac/dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE with basic terminal block features Push-in connection and a plug-in miniature relay with a multi layer gold contact and manual operation. Designed for reliable switching, it includes 1 changeover contact and supports a 24 V AC/DC input voltage.
RoHS compliant
IP20 protection rated
Related links
- Phoenix Contact PLC-RPT-24UC/21AU Series Relay Module 24V ac/dc Coil 11mA
- Phoenix Contact PLC-RSC- 24UC/21AU/MS Series Interface Relay 24V ac/dc Coil 15.3mA
- Phoenix Contact PLC-RPT-24UC/21-21/MS Series Relay Module 24V dc Coil 18mA
- Phoenix Contact PLC-RPT- 24DC/21AU/MS Series Interface Relay 24V dc Coil 15.3mA
- Phoenix Contact PLC-RPT-24UC/21-21AU Series Interface Relay 24V ac/dc Coil, DPDT
- Phoenix Contact PLC-RPT- 24DC/21-21AU/MS Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact PLC-RPT- 24UC/21/MS Series Interface Relay 24V ac/dc Coil 15.3mA
- Phoenix Contact PLC-RPT-24UC/1/S/H Series Solid State Relay

