Omron CP1W Series PLC Expansion Module for Use with PLC Module

Subtotal (1 unit)*

$565.54

(exc. GST)

$622.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$565.54

*price indicative

RS Stock No.:
401-523
Mfr. Part No.:
CP1W-8ET1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

PLC Expansion Module

Product Type

PLC Expansion Module

Series

CP1W

For Use With

PLC Module

Hazardous Area Certification

No

Standards/Approvals

CE, UL, CSA

Supply Voltage

30V dc

CP1L Digital Output Modules


Digital expansion unit that can be connected to the CP1L CPU to configure the required number of output points.

Omron CP1L CPU's, Expansion Modules and Accessories


Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a Faster processing speed than other controllers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy