Banner DXM700 Series Controller for Use with Industrial Use
- RS Stock No.:
- 331-572
- Mfr. Part No.:
- DXM700-B1R2
- Brand:
- Banner
Subtotal (1 unit)*
$1,899.98
(exc. GST)
$2,089.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,899.98 |
*price indicative
- RS Stock No.:
- 331-572
- Mfr. Part No.:
- DXM700-B1R2
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Controller | |
| Product Type | Controller | |
| Series | DXM700 | |
| For Use With | Industrial Use | |
| Standards/Approvals | IEC 60068-2-6, EN 61000-4-3, FCC Part 15 Class A, CE, IEC 60068-2-27, UKCA | |
| Supply Voltage | 12, 30V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Controller | ||
Product Type Controller | ||
Series DXM700 | ||
For Use With Industrial Use | ||
Standards/Approvals IEC 60068-2-6, EN 61000-4-3, FCC Part 15 Class A, CE, IEC 60068-2-27, UKCA | ||
Supply Voltage 12, 30V dc | ||
The Banner Wireless Controller is a versatile solution designed for streamlined integration of industrial automation and IoT applications. This compact controller operates as a communications gateway, effectively connecting local serial ports, I/O ports, and wireless ISM devices to a broader Internet network through cellular or Ethernet connections.
Includes secure email alerts contributing to proactive system management
Designed with industrystandard protocols for compatibility with existing automation systems
Offers programmable userdefined alerts to streamline operations
Related links
- Banner Ultrasonic Rectangular Proximity Sensor 2 → 24 m Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 50 → 500 mm Detection 12 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor 12 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor PNP NO/NC, 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 12 → 30 V dc
- Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 30 V dc
