Jumo USB/SPI Series Interface Module for Use with Indicators, Recorders, Temperature Transmitters
- RS Stock No.:
- 279-216
- Mfr. Part No.:
- PC-Interface mit Umsetzer USB/SPI
- Brand:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$436.66
(exc. GST)
$480.33
(inc. GST)
- RS Stock No.:
- 279-216
- Mfr. Part No.:
- PC-Interface mit Umsetzer USB/SPI
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Interface Module | |
| Accessory Type | Interface Unit | |
| Series | USB/SPI | |
| For Use With | Indicators, Recorders, Temperature Transmitters | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Interface Module | ||
Accessory Type Interface Unit | ||
Series USB/SPI | ||
For Use With Indicators, Recorders, Temperature Transmitters | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Jumo PC interface set used to connect the measuring instrument to the PC in order to configure the device parameters.
PC interface with converter USB/SPI with adapter
Related links
- Jumo USB/SPI Series Interface Module
- Jumo PC Programming Kit Windows 95/98/NT4.0/2000/ME/XP/Vista
- Jumo Temperature Control Adapter for use with Jumo dTrans T02 Series
- Texas Instruments USB-Based PC Interface Board for Battery Fuel (Gas) Gauge Evaluation Module MSP430 Ultra-Low-Power
- Siemens 6GT2 Series Interface Module RS232 Connector Cabinet, 0.15A
- Siemens 6GT2 Series Interface Module RS232 Connecting Cable Connector 0.15A
- Mitsubishi Electric FX3U Series Interface Module for Use with FX Series
- Microchip MCP2210T-I/MQ 1-Channel USB 3 V, 9-Pin Tape & Reel

