Jumo USB/SPI Series Interface Module for Use with Indicators, Recorders, Temperature Transmitters
- RS Stock No.:
- 279-175
- Mfr. Part No.:
- PC interface with Converter USB/SPI
- Brand:
- Jumo
Subtotal (1 unit)*
$436.66
(exc. GST)
$480.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $436.66 |
*price indicative
- RS Stock No.:
- 279-175
- Mfr. Part No.:
- PC interface with Converter USB/SPI
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Interface Module | |
| Accessory Type | Interface Unit | |
| Series | USB/SPI | |
| For Use With | Indicators, Recorders, Temperature Transmitters | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Interface Module | ||
Accessory Type Interface Unit | ||
Series USB/SPI | ||
For Use With Indicators, Recorders, Temperature Transmitters | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Jumo PC interface (setup cable) and USB/SPI converter with adapter socket for dTRANS T03 transmitters. Enables connection of the measuring instrument to a PC for easy device parameter configuration.
Ensures reliable PC communication
Compact and user friendly design
- RS Stock No. 0293360
- Mfr. Part No. R45C-B22-SQ
Each
$338.26
- RS Stock No. 2433978
- Mfr. Part No. 6AG1972-0AA02-7XA0
Each
$2,814.04
- RS Stock No. 2158366
- Mfr. Part No. SYSMAC-RTNC0000D
Each
$140.32
- RS Stock No. 2878765
- Mfr. Part No. RXZ20.1 / BPZ:RXZ20.1
Each
$56.71
Related links
- Jumo USB/SPI Series Interface Module
- Texas Instruments USB-Based PC Interface Board for Battery Fuel (Gas) Gauge Evaluation Module MSP430 Ultra-Low-Power
- Siemens 6GT2 Series Interface Module RS232 Connector Cabinet, 0.15A
- Siemens 6GT2 Series Interface Module RS232 Connecting Cable Connector 0.15A
- Mitsubishi Electric FX3U Series Interface Module for Use with FX Series
- Jumo PC Programming Kit Windows 95/98/NT4.0/2000/ME/XP/Vista
- Siemens 6ES7155 Series Interface Module
- Siemens 6AG119 Series Interface Module












