Schneider Electric TM5SDI2 Series Cable for Use with PLC, Discrete, 24 V
- RS Stock No.:
- 214-750
- Mfr. Part No.:
- TM5SDI2DF
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 214-750
- Mfr. Part No.:
- TM5SDI2DF
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Wire | |
| Range | Modicon TM5 | |
| Series | TM5SDI2 | |
| Number of Inputs | 2 | |
| Input Type | Discrete | |
| For Use With | PLC | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Wire | ||
Range Modicon TM5 | ||
Series TM5SDI2 | ||
Number of Inputs 2 | ||
Input Type Discrete | ||
For Use With PLC | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- AT
The Schneider Electric Counter module provides 2 counter inputs for event counting and interval measurement. Its counting frequency is 50kHz per channel. This product is part of a flexible and scalable I/O configuration for automation solutions. There is an insulation between channel and bus at 500Vrms AC and no insulation between channels.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric Modicon TM Series PLC CPU 24-Input, Discrete Input
- Schneider Electric Modicon TM Series Terminal Block for Use with Discrete I/O Module 24 V DC
- Schneider Electric PLC I/O Module STB Discrete 24V
- Schneider Electric Modicon M221 Series PLC CPU 14-Input, Discrete Input
- Schneider Electric Modicon M241 Series PLC CPU 24-Input, Discrete Input
- Schneider Electric Modicon TM Series PLC CPU 24-Input, Discrete Input
- Schneider Electric PLC I/O Module Modicon M258 24 V dc
- Schneider Electric Twido Series PLC I/O Module - 16 Inputs, 24 V dc
