Phoenix Contact Analogue Module Axioline E Analogue 24V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$328.42

(exc. GST)

$361.26

(inc. GST)

RS Stock No.:
170-628
Mfr. Part No.:
2700278
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

IO-Link

Product Type

Analogue Module

Input Type

Analogue

Interface Type

IO-Link

Maximum Supply Voltage

24V dc

Maximum Operating Temperature

60°C

Series

Axioline E

Length

42mm

Standards/Approvals

cUL Listed, UL Listed, cULus Listed

Depth

66.5mm

Width

16.6mm

COO (Country of Origin):
DE
The Phoenix Contact Analog module is an IO-Link/analogue converter for connecting analogue actuators, with a voltage range of 0 V to 10 V. It enables the transmission of signals to analogue actuators via an IO-Link master, providing a reliable and efficient solution for industrial automation applications.

IO Link interface and IO Link A port for seamless connectivity

Angled version with 1 analogue output for easy installation and setup

Degree of protection of IP65 and IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy