Siemens 6AG1102 Series Converter for Use with PLC
- RS Stock No.:
- 149-176
- Mfr. Part No.:
- 6AG1102-1GS00-7AC2
- Brand:
- Siemens
Subtotal (1 unit)*
$2,448.02
(exc. GST)
$2,692.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,448.02 |
*price indicative
- RS Stock No.:
- 149-176
- Mfr. Part No.:
- 6AG1102-1GS00-7AC2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Converter | |
| Accessory Type | Converter | |
| Series | 6AG1102 | |
| For Use With | PLC | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Converter | ||
Accessory Type Converter | ||
Series 6AG1102 | ||
For Use With PLC | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA, RoHS | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens 6AG1102 Series Converter, 24V Supply Voltage, IP20 - 6AG1102-1GS00-7AC2
This converter provides a 24V supply Interface intended for use with PLC equipment in standard indoor installations. It is supplied as an accessory component suitable for integration into control cabinets and automation racks where non-hazardous area operation is required. The unit conforms to recognised regional conformity marks and environmental substance restrictions.
Features and Benefits:
• 24V supply ensures compatibility with common PLC power rails
• IP20 enclosure protects against solid objects during cabinet mounting
• CE and UKCA marks support installation in regulated markets
• RoHS adherence minimises restricted substances in components
• Accessory form factor simplifies integration with PLC systems
• IP20 enclosure protects against solid objects during cabinet mounting
• CE and UKCA marks support installation in regulated markets
• RoHS adherence minimises restricted substances in components
• Accessory form factor simplifies integration with PLC systems
Applications
• Suitable for indoor control-cabinet power distribution
• Used with PLC modules requiring 24V input
• Ideal for factory automation non-hazardous areas
• Can be used for replacement accessory in service work
• Used for system upgrades in compliant installations
• Used with PLC modules requiring 24V input
• Ideal for factory automation non-hazardous areas
• Can be used for replacement accessory in service work
• Used for system upgrades in compliant installations
Is the unit suitable for hazardous zone installation?
No, it is not certified for hazardous area use and is intended for standard environments.
Which conformity marks does it carry for regional acceptance?
It carries CE and UKCA conformity indications for applicable regulatory acceptance.
What voltage should be supplied to the device?
The device is designed to be supplied with 24V input.
Does the enclosure provide ingress protection for dust and moisture?
The enclosure rating is IP20, offering protection against touch and larger solid objects but not against water ingress.
Related links
- Siemens SCALANCE XC206-2 Managed Switch 9 Port Network Switch Power Over Ethernet
- Siemens PLC Programming Software for Use with PLC
- Siemens Software for Use with PLC
- Siemens Software Licence for Use with PLC
- Siemens Communication Module RS232 for use with PLC
- Siemens 6EP1334 Series Power Supply for Use with PLC
- Siemens 6EP1333 Series Power Supply for Use with PLC
- Siemens 6AV2102 Series Software Licence for Use with PLC
