Siemens Communication Module RS232, RS422/485 for use with PLC

Subtotal (1 unit)*

$313.59

(exc. GST)

$344.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.59

*price indicative

RS Stock No.:
666-164
Mfr. Part No.:
6ES7241-1EA50-0XB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Interface

Product Type

Communication Module

Output Type

RS232, RS422/485

For Use With

PLC

Width

30mm

Standards/Approvals

CE, cULus, EAC, UKCA, UL

Depth

100mm

COO (Country of Origin):
CN

Siemens Communication Module, 30mm Width, 100mm Depth - 6ES7241-1EA50-0XB0


This communication module provides serial Interface connectivity for programmable logic controllers in industrial environments. It facilitates data exchange between a PLC and peripheral equipment by offering multiple serial output standards and is intended for integration into control cabinets and automation racks.

Features and Benefits:


• Supports RS232 for serial device compatibility
• Provides RS422/485 for multi-drop network connections
• Interface module format for direct PLC integration
• Approvals include CE, cULus, EAC, UKCA, UL for regulatory acceptance

Applications


• Suitable for PLC serial peripheral connection using RS232
• Used with multi-node fieldbus segments via RS422/485
• Ideal for retrofit of existing PLC installations requiring serial I/O
• Can be used for wired serial conversion in automation systems

What electrical Interface options are provided?


It offers RS232 and RS422/485 outputs to match common serial signalling standards.

How is the module intended to be mounted in a control system?


The unit is designed as an Interface module for direct use with PLC assemblies and mounting within control enclosures.

Which certifications indicate suitability for different markets?


The product carries CE, cULus, EAC, UKCA and UL approvals to address multiple regional regulatory requirements.

What form factor should installers expect regarding space allocation?


The module occupies a Compact profile with 30 mm width and 100 mm depth for cabinet planning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy