Schneider Electric Modicon X80 Series Backplane for Use with Process Application
- RS Stock No.:
- 148-149
- Distrelec Article No.:
- 303-08-220
- Mfr. Part No.:
- BMXXBP0600
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$378.66
(exc. GST)
$416.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $378.66 |
*price indicative
- RS Stock No.:
- 148-149
- Distrelec Article No.:
- 303-08-220
- Mfr. Part No.:
- BMXXBP0600
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Backplane | |
| Product Type | Backplane | |
| Series | Modicon X80 | |
| For Use With | Process Application | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Backplane | ||
Product Type Backplane | ||
Series Modicon X80 | ||
For Use With Process Application | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- FR
Schneider Electric Backplane, DIN Rail Mounting Type, +60°C Maximum Operating Temperature - BMXXBP0600
This backplane is essential for Modicon M340 systems, enabling integration with various control units. It accommodates up to six slots for processors, I/O modules, and power supplies, facilitating effective automation solutions. Designed for high-temperature operation, it meets sustainability standards, enhancing system performance and promoting environmental responsibility.
Features & Benefits
• Integrates with BMXP34 processors and BMXCPS power supplies
• Compatible with I/O and specific application modules
• Easy installation via DIN rail or panel mounting
• Operates effectively in temperatures up to +60°C
• Low power consumption enhances system efficiency
Applications
• Utilised with Modicon M340 controllers for efficient communication
• Suitable for modular industrial automation systems
• Ideal for projects requiring robust backplane connectivity
• Employed in systems demanding high-temperature durability
How do I install it on a DIN rail?
It mounts easily using clips designed for symmetrical DIN rails.
What connectors are compatible with this backplane?
It includes a single XBE connector for expansion modules.
Can it be used in high humidity environments?
Yes, it operates effectively in 10% to 95% relative humidity without condensation.
Is this product suitable for international applications?
Yes, it complies with various international standards and certifications for global use.
Related links
- Schneider Electric Modicon X80 Series Backplane for Use with Modicon M340
- Schneider Electric Modicon X80 Series Backplane for Use with X80
- Schneider Electric Modicon X80 Series Backplane for Use with Specific Application Module BMXCPS Power
- Schneider Electric Modicon X80 Series Backplane for Use with BMXP34 Processor Specific Application Module,
- Schneider Electric Modicon X80 Series Backplane for Use with I/O Module BMXCPS Power Supply, Specific
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- Schneider Electric Modicon X80 Series Connection Kit for Use with Modicon M340
