Phoenix Contact Digital I/O Module AXL E Digital 31.2V
- RS Stock No.:
- 135-467
- Mfr. Part No.:
- 2701495
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-467
- Mfr. Part No.:
- 2701495
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital I/O Module | |
| Input Type | Digital | |
| Mount Type | Snapped | |
| Interface Type | Ethernet | |
| Maximum Supply Voltage | 31.2V | |
| Number of I/Os | 12 | |
| Maximum Operating Temperature | 60°C | |
| Series | AXL E | |
| Standards/Approvals | cUL Listed, EN 61131-2, EtherNet/IP CONFORMANCE TESTED, EN 61140, VDE 0140-1, UL Listed, IEC 61140 | |
| Depth | 30.5mm | |
| Length | 185mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital I/O Module | ||
Input Type Digital | ||
Mount Type Snapped | ||
Interface Type Ethernet | ||
Maximum Supply Voltage 31.2V | ||
Number of I/Os 12 | ||
Maximum Operating Temperature 60°C | ||
Series AXL E | ||
Standards/Approvals cUL Listed, EN 61131-2, EtherNet/IP CONFORMANCE TESTED, EN 61140, VDE 0140-1, UL Listed, IEC 61140 | ||
Depth 30.5mm | ||
Length 185mm | ||
Width 60mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Digital module designed for use within an Ethernet/IP network. It allows for the acquisition and output of digital signals. With M12 connectors (D-coded) for connection to the Ethernet/IP network. It features 8 digital inputs with a voltage range of 0 V DC to 5 V DC and 4 digital outputs with a voltage range of 24 V DC.
Transmission speed of 10/100 Mbps
Diagnostic and status indicators
Short circuit and overload protection for the sensor supply
IP65 and IP67 degree of protection for harsh environments
Related links
- Phoenix Contact AXL E Series Digital I/O Module for Use with EtherNet/IP Network Digital, 24 V dc
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherNet/IP Network Digital, 24 V dc
- Phoenix Contact AXL E Series Digital Input Terminal for Use with EtherNet/IP Network 24 V dc
- Phoenix Contact AXL E Series Digital I/O Module for Use with PROFINET Network Digital, 24 V dc
- Phoenix Contact AXL E Series Digital I/O Module for Use with Ethernet Network Digital, 24 V dc
- Phoenix Contact AXL E Series Digital I/O Module for Use with EtherCAT Network Digital, 24 V dc
- Phoenix Contact AXL E Series Digital I/O Module for Use with PROFIBUS Network Digital, 24 V dc
- Phoenix Contact AXL E Series Digital I/O Module for Use with Sercos Network Digital, 24 V dc
