Phoenix Contact FB-ISO Series Coupler for Use with Foundation Fieldbus And PROFIBUS PA, 17 → 32 V dc
- RS Stock No.:
- 133-571
- Mfr. Part No.:
- 2316064
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-571
- Mfr. Part No.:
- 2316064
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Coupler | |
| Series | FB-ISO | |
| For Use With | Foundation Fieldbus And PROFIBUS PA | |
| Supply Voltage | 17 → 32 V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Coupler | ||
Series FB-ISO | ||
For Use With Foundation Fieldbus And PROFIBUS PA | ||
Supply Voltage 17 → 32 V dc | ||
- COO (Country of Origin):
- US
The Phoenix Contact Device Coupler provides intrinsically safe FISCO connection to a single end device for Foundation Fieldbus and PROFIBUS PA. It serves as a field barrier, offering electrical isolation and a wide supply voltage range. With pluggable COMBICON screw connections for each spur, this device supports flexible conductor cross sections and adjustable output currents for efficient signal transmission.
Offers electrical isolation up to 500V AC and a supply voltage range of 17 32V DC
Complies with CE IEC EN NE ATEX IECEx and CSA standards for safety and reliability
Complies with CE IEC EN NE ATEX IECEx and CSA standards for safety and reliability
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Phoenix Contact FB-12SP ISO Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-8SP ISO Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-8SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-12SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB-6SP Series Coupler for Use with Foundation Fieldbus and PROFIBUS PA
- Phoenix Contact FB 10-17 ISO Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FB 10-9 ISO Series Screw Bridge for Use with DIN Rail Terminal Blocks
- Phoenix Contact FB 10-13 ISO Series Screw Bridge for Use with DIN Rail Terminal Blocks












