Phoenix Contact PLC-V8 Series Interface Module for Use with Controller System Cabling Of Input Cards

Subtotal (1 unit)*

$87.73

(exc. GST)

$96.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.73

*price indicative

RS Stock No.:
130-213
Mfr. Part No.:
2304115
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Accessory Type

Interface Module

Series

PLC-V8

For Use With

Controller System Cabling Of Input Cards

IP Rating

IP54, IP20

Standards/Approvals

IEC 60603-13, EN IEC 60664-1, CE-

Hazardous Area Certification

Zone 2, USA, UL, Groups A, Ex ec, D T4, Div 2, Canada Identification Class I, Canada Class, C, B, AEx ec IIC T4

Supply Voltage

18V dc, 33.6V dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact System connection is a V8 adapter for 8 x PLC INTERFACE (6.2 mm) designed for controller system cabling of input cards. It features a The control logic and provides a reliable connection with its IDC/FLK pin strip, plug in connection, and screw connection. With 8 channels and a wide operating voltage range of 18 V DC to 33.6 V DC, this interface module is suitable for various applications.

Compatible with controllers from SIEMENS ABB EMERSON and MITSUBISHI

Compact and durable design for reliable performance in industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy