Helmholz GmbH & Co. KG TB20 Series Industrial Circular Connector for Use with TB20 IO System
- RS Stock No.:
- 100-782
- Mfr. Part No.:
- 600-910-1AT01Q
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$162.74
(exc. GST)
$179.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.74 |
*price indicative
- RS Stock No.:
- 100-782
- Mfr. Part No.:
- 600-910-1AT01Q
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Accessory Type | Connector | |
| Product Type | Industrial Circular Connector | |
| Series | TB20 | |
| For Use With | TB20 IO System | |
| IP Rating | IP20 | |
| Standards/Approvals | UL/cUL Style 1015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Accessory Type Connector | ||
Product Type Industrial Circular Connector | ||
Series TB20 | ||
For Use With TB20 IO System | ||
IP Rating IP20 | ||
Standards/Approvals UL/cUL Style 1015, RoHS, REACH | ||
- COO (Country of Origin):
- DE
TB20 ready wired front connector
The Helmholz GmbH 20-pin front connector with wires and spring-loaded technology enables easy connection of sensors and actuators to the input/output modules of the TB20 I/O system.
Cable length 3.2 m
UL/cUL Style 1015
Related links
- Helmholz GmbH & Co. KG Module for Use with TB20 IO System
- Helmholz GmbH & Co. KG 600 Series PLC Accessory for Use with TB20 system
- Helmholz GmbH & Co. KG TB20 Encoder Interface Module
- Helmholz GmbH & Co. KG 600 Series PLC Accessory
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue
- Helmholz GmbH & Co. KG Digital Output Module TB20 Digital 24V dc
- Helmholz GmbH & Co. KG Input Module TB20 Digital 24V dc
- Helmholz GmbH & Co. KG Analogue Input Module TB20 Analogue 24V
