Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$237.20
(exc. GST)
$260.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $237.20 | - |
| 15 - 74 | $225.35 | 4% |
| 75 + | $214.08 | 9% |
*price indicative
- RS Stock No.:
- 778-1731
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | PEEK Tubing | |
| Colour | Beige | |
| Length | 300mm | |
| Material | PEEK | |
| Tube Form | Round | |
| Inside Diameter | 40mm | |
| Outside Diameter | 56mm | |
| Maximum Operating Temperature | 260°C | |
| Density | 1.32g/cm³ | |
| Standards/Approvals | No | |
| Water Absorption | 0.5% | |
| Tensile Strength | 95MPa | |
| Elongation | 25% | |
| Thermal Conductivity | 0.25W/mK | |
| Hardness | M 99 Rockwell | |
| Flammability Rating | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PEEK Tubing | ||
Colour Beige | ||
Length 300mm | ||
Material PEEK | ||
Tube Form Round | ||
Inside Diameter 40mm | ||
Outside Diameter 56mm | ||
Maximum Operating Temperature 260°C | ||
Density 1.32g/cm³ | ||
Standards/Approvals No | ||
Water Absorption 0.5% | ||
Tensile Strength 95MPa | ||
Elongation 25% | ||
Thermal Conductivity 0.25W/mK | ||
Hardness M 99 Rockwell | ||
Flammability Rating UL 94 V-0 | ||
- COO (Country of Origin):
- DE
Peek Tubes
PEEK (Polyetheretherketone) tubes with a good heat deflection temperature
Good machinability
Inherent flame retardant
Resistance against high energy radiation
Good slide and wear properties
Very good resistance to chemicals
High creep resistance
Hydrolysis and superheated steam resistant
Related links
- RS PRO Beige Polyetheretherketone Round PEEK Tubing, 300 mm x 40 mm OD x 25 mm ID
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 40 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 50 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 10 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 32 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 20 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 60 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 25 mm Diameter