Festo Green PVC Round Plastic Tube x 12 mm OD x 7.5 mm ID PVC, Polyamide
- RS Stock No.:
- 289-2002
- Mfr. Part No.:
- PAN-V0-10X1,25-GN
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
$914.10
(exc. GST)
$1,005.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $914.10 | $18.282 |
*price indicative
- RS Stock No.:
- 289-2002
- Mfr. Part No.:
- PAN-V0-10X1,25-GN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Colour | Green | |
| Product Type | Plastic Tube | |
| Laminate Material | PVC, Polyamide | |
| Material | PVC | |
| Tube Form | Round | |
| Inside Diameter | 7.5mm | |
| Outside Diameter | 12mm | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Hardness | A 72 +/-4 D 57 +/-3 | |
| Flammability Rating | UL 94 V-0 | |
| Model Number | 525472 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Colour Green | ||
Product Type Plastic Tube | ||
Laminate Material PVC, Polyamide | ||
Material PVC | ||
Tube Form Round | ||
Inside Diameter 7.5mm | ||
Outside Diameter 12mm | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
Hardness A 72 +/-4 D 57 +/-3 | ||
Flammability Rating UL 94 V-0 | ||
Model Number 525472 | ||
- COO (Country of Origin):
- JP
The Festo Plastic tubing is designed to meet various industrial needs. With a maximum operating temperature of 90 degree Celsius. This tubing is suitable for energy chains and ensures high performance in demanding applications.
RoHS compliant
Related links
- Festo Green Polyvinyl Chloride Round Plastic Tube x 8 mm OD x 4 mm ID Polyvinyl Chloride, Polyamide 12
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 12 mm OD x 8 mm ID x 4 mm
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 16 mm OD x 11 mm ID x 5 mm
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID x 2 mm
- Festo Polyvinyl Chloride 7.5 mm ID Red
