Festo Blue TPE Round Plastic Tube x 10 mm OD x 7 mm ID x 3 mm
- RS Stock No.:
- 273-7136
- Distrelec Article No.:
- 303-73-339
- Mfr. Part No.:
- PUN-H-F-10X1,5-TBL
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
$342.12
(exc. GST)
$376.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | $342.12 | $6.842 |
*price indicative
- RS Stock No.:
- 273-7136
- Distrelec Article No.:
- 303-73-339
- Mfr. Part No.:
- PUN-H-F-10X1,5-TBL
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Blue | |
| Material | TPE | |
| Tube Form | Round | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Thickness | 3mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Model Number | 8153403 | |
| Flammability Rating | UL94 HB | |
| Hardness | D 52 +/-3 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Blue | ||
Material TPE | ||
Tube Form Round | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Thickness 3mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Model Number 8153403 | ||
Flammability Rating UL94 HB | ||
Hardness D 52 +/-3 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is made from thermoplastic polyurethane material and available in translucent blue colour. This tubing has 10 mm outside diameter, 7 mm inside diameter and 52 mm flow relevant bending radius with 28 mm minimum bending radius. This plastic tubing is used for push in connector of 10 mm outer diameter pneumatic connection. This tubing supports water and compressed air operating medium according to ISO 8573 1 2010.
RoHS compliant
UL94 HB fire test material
Suitable for energy chains
Clean room compatible combination
Related links
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID x 3 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 4 mm OD x 2.6 mm ID x 1.4 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 8 mm OD x 5.7 mm ID x 2.3 mm
- Festo Black Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID x 3 mm
- Festo Natural Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID x 3 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 6 mm OD x 4 mm ID x 2 mm
- Festo Blue Thermoplastic Elastomer Round Plastic Tube x 9.8 mm OD x 14 mm ID x 4.2 mm
- Festo Green Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID
