Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$750.24
(exc. GST)
$825.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 14 | $750.24 |
| 15 - 74 | $720.21 |
| 75 + | $592.71 |
*price indicative
- RS Stock No.:
- 438-3696
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | Black | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 50mm | |
| Material | POM | |
| Density | 1.41g/cm³ | |
| Tensile Strength | 55MPa | |
| Hardness | M 86 Rockwell | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 0.5% | |
| Standards/Approvals | DIN 50014 | |
| Thermal Conductivity | 0.17W/mK | |
| Maximum Operating Temperature | 100°C | |
| Adhesive Backing | No | |
| Impact Strength | 12kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Sheet | ||
Colour Black | ||
Length 500mm | ||
Width 300mm | ||
Thickness 50mm | ||
Material POM | ||
Density 1.41g/cm³ | ||
Tensile Strength 55MPa | ||
Hardness M 86 Rockwell | ||
Flammability Rating UL94 HB | ||
Water Absorption 0.5% | ||
Standards/Approvals DIN 50014 | ||
Thermal Conductivity 0.17W/mK | ||
Maximum Operating Temperature 100°C | ||
Adhesive Backing No | ||
Impact Strength 12kJ/m² | ||
- COO (Country of Origin):
- BE
RS PRO Black Plastic Sheet, 500 mm x 300 mm x 50 mm
Need a durable material for your mechanical project? Use this RS PRO black plastic sheet. Its high strength and rigidity makes it a good choice for a number of high-stress applications.
The sheet is made from a polyoxymethylene (POM) material that's highly resistant to impact, abrasion and chemicals. It can also withstand high temperatures, so it will hold up in harsh industrial environments. It's easily machined and simple to customise according to your specific needs.
This product has a flammability rating of UL 94 HB from Underwriters Laboratories, meaning it burns slowly when in a horizontal position to reduce the risk of fire. You'll commonly find this sheet used to manufacture friction bearings and strips, instrument handles or insulators and seals.
Features and Benefits
Related links
- RS PRO Black Polyoxymethylene Plastic Sheet, 500 mm x 300mm x 60 mm
- RS PRO Black Polyoxymethylene Plastic Sheet, 500 mm x 300mm x 25 mm
- RS PRO Black Polyoxymethylene Plastic Sheet, 500 mm x 300mm x 16 mm
- RS PRO Black Polyoxymethylene Plastic Sheet, 500 mm x 300mm x 10 mm
- RS PRO Black Polyoxymethylene Plastic Sheet, 500 mm x 300mm x 12 mm
- RS PRO Black Polyoxymethylene Plastic Sheet, 500 mm x 300mm x 6 mm
- RS PRO Black Polyoxymethylene Plastic Sheet, 500 mm x 300mm x 8 mm
- RS PRO Black Polyoxymethylene Plastic Sheet, 500 mm x 300mm x 30 mm
