RS PRO Black POM Plastic Sheet, 500 mm x 300mm x 60 mm

Bulk discount available
View bulk pricing options

Subtotal (1 lot of 1 unit)*

$883.32

(exc. GST)

$971.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
1 - 14$883.32
15 - 74$848.03
75 +$697.94

*price indicative

RS Stock No.:
438-4526
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Black

Product Type

Plastic Sheet

Length

500mm

Width

300mm

Thickness

60mm

Material

POM

Density

1.41g/cm³

Tensile Strength

55MPa

Hardness

M 86 Rockwell

Flammability Rating

UL94 HB

Water Absorption

0.5%

Standards/Approvals

DIN 50014

Thermal Conductivity

0.17W/mK

Maximum Operating Temperature

100°C

Impact Strength

12kJ/m²

Adhesive Backing

No

RS PRO Black Plastic Sheet, 500 mm x 300 mm x 60 mm


Use this black plastic sheet from the RS PRO range for an exceptionally strong and rigid material in your mechanical project. It's suitable for a wide range of applications, from industrial manufacturing to home DIY projects.

This sheet is easy to machine, so you can adapt it to the needs of your specific project. It's made from a highly durable polyoxymethylene (POM) material that's suitable for high-wear applications.

A flammability rating of UL 94 HB from Underwriters Laboratories means that this sheet burns slowly when horizontally positioned to minimise the risk of fire. You'll find this product useful for making insulators and seals, instrument handles and friction bearings or strips.

Features and Benefits


  • Black colour

  • Density of 1.41 g/cm³

  • Elongation of 30%

  • Flammability rating of UL 94 HB

  • Rod form

  • Length of 500 mm

  • Width of 300 mm

  • Thickness of 60 mm

  • POM (polyoxymethylene) material

  • Maximum operating temperature of +100°C

  • Copolymer polymer type

  • Tensile strength of 55 MPa

  • Water absorption of 0.5%

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy