RS PRO White Polypropylene Plastic Sheet, 500 mm x 500mm x 2 mm
- RS Stock No.:
- 852-283
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$120.95
(exc. GST)
$133.044
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 10 | $60.475 | $120.95 |
| 12 - 58 | $57.45 | $114.90 |
| 60 + | $54.58 | $109.16 |
*price indicative
- RS Stock No.:
- 852-283
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | White | |
| Product Type | Plastic Sheet | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 2mm | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Open Area Percentage | 43% | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour White | ||
Product Type Plastic Sheet | ||
Length 500mm | ||
Width 500mm | ||
Thickness 2mm | ||
Material Polypropylene | ||
Standards/Approvals No | ||
Open Area Percentage 43% | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Perforated Polypropylene Sheet. PP Sheet : Polypropylene
This RS Pro perforated Polypropylene (PP) sheet is used as a strainer or a drain similar to perforated metal sheets. However it is lighter and is more corrosive resistant. ;Various hole diameters and patterns available.
Features and Benefits
Lightweight;Chemical resistant;Temperature range +5°C to +100°C;-5mm/+10 mm on width and length
Related links
- RS PRO White Polypropylene Plastic Sheet, 500 mm x 500mm x 2 mm
- RS PRO White Polyethylene High Density Plastic Sheet, 500 mm x 500mm x 20 mm
- RS PRO White Polyethylene High Density Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO Beige Polypropylene Plastic Sheet, 1 m x 500mm x 10 mm
- RS PRO Beige Polypropylene Plastic Sheet, 1 m x 500mm x 20 mm
- RS PRO Beige Polypropylene Plastic Sheet, 1000 mm x 500mm x 15 mm
- RS PRO Beige Polypropylene Plastic Sheet, 1000 mm x 500mm x 25 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 10 mm

