RS PRO White Polypropylene Plastic Sheet, 500 mm x 500mm x 2 mm
- RS Stock No.:
- 852-277
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 2 units)*
$143.31
(exc. GST)
$157.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 10 | $71.655 | $143.31 |
| 12 - 58 | $69.66 | $139.32 |
| 60 + | $57.335 | $114.67 |
*price indicative
- RS Stock No.:
- 852-277
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plastic Sheet | |
| Colour | White | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 2mm | |
| Material | Polypropylene | |
| Open Area Percentage | 50% | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plastic Sheet | ||
Colour White | ||
Length 500mm | ||
Width 500mm | ||
Thickness 2mm | ||
Material Polypropylene | ||
Open Area Percentage 50% | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO White Plastic Sheet, 500 mm x 500 mm x 2 mm
This perforated white plastic sheet from RS PRO is a reliable choice for use as a drain or strainer in heavy-duty tanks and containers. It's also simple to machine, making it ideal for producing high-quality small components for a variety of applications.
The sheet is made of a chemical-resistant PP (polypropylene) material with a low water absorption rate. This means it's resistant to most liquids that are poured on or through it. Its broad operating temperature range of +5°C to +100°C makes it ideal for high-intensity industrial environments.
Thanks to its low density, the sheet may be readily moved and fitted without causing your equipment to become overly bulky. This product can be used in food processing factories, labs and chemical plants.
Features and Benefits
Related links
- RS PRO White Polypropylene Plastic Sheet, 500 mm x 500mm x 2 mm
- RS PRO White Polyethylene High Density Plastic Sheet, 500 mm x 500mm x 20 mm
- RS PRO White Polyethylene High Density Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 10 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 30 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 60 mm
- RS PRO Green Polyamide Plastic Sheet, 500 mm x 500mm x 15 mm
- RS PRO Natural Polyamide Plastic Sheet, 500 mm x 500mm x 50 mm
