RS PRO Red High Density Polyethylene Cutting Board, 475 mm x 475mm x 25 mm
- RS Stock No.:
- 714-487
- Brand:
- RS PRO
Subtotal (1 unit)*
$581.05
(exc. GST)
$639.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $581.05 |
*price indicative
- RS Stock No.:
- 714-487
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Red | |
| Product Type | Cutting Board | |
| Length | 475mm | |
| Width | 475mm | |
| Thickness | 25mm | |
| Material | High Density Polyethylene | |
| Density | 0.95g/cm³ | |
| Tensile Strength | 27MPa | |
| Hardness | Shore D 65 | |
| Flammability Rating | UL HB | |
| Water Absorption | 0.01% | |
| Standards/Approvals | EU 10/2011 | |
| Thermal Conductivity | 0.4W/mK | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Red | ||
Product Type Cutting Board | ||
Length 475mm | ||
Width 475mm | ||
Thickness 25mm | ||
Material High Density Polyethylene | ||
Density 0.95g/cm³ | ||
Tensile Strength 27MPa | ||
Hardness Shore D 65 | ||
Flammability Rating UL HB | ||
Water Absorption 0.01% | ||
Standards/Approvals EU 10/2011 | ||
Thermal Conductivity 0.4W/mK | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
RS PRO HMW Cutting Boards with Juice Groove
Engineered for demanding food preparation, food processing and industrial working environments, RS PRO HMW Cutting Boards with Juice Groove are manufactured from high-quality PE-HD (High Density Polyethylene) to provide an exceptionally durable, hygienic and wear-resistant working surface. The integrated perimeter juice groove helps capture liquids, debris and runoff, keeping workspaces cleaner and reducing contamination of surrounding surfaces during cutting, trimming and processing operations.
Designed to withstand repeated cutting and heavy-duty use without significant surface degradation, these boards combine excellent mechanical strength, scratch resistance and impact resistance with outstanding sliding properties for smooth handling of materials. Their low moisture absorption and physiologically safe composition make them suitable for direct food contact applications, while their robust construction also makes them Ideal for engineering workshops, fabrication environments and general industrial workstations.
Available in a range of colour-coded options to support food segregation systems and HACCP procedures, the boards are offered in multiple thicknesses and sizes to suit applications ranging from commercial kitchens and food manufacturing facilities to engineering and construction environments.
Designed to withstand repeated cutting and heavy-duty use without significant surface degradation, these boards combine excellent mechanical strength, scratch resistance and impact resistance with outstanding sliding properties for smooth handling of materials. Their low moisture absorption and physiologically safe composition make them suitable for direct food contact applications, while their robust construction also makes them Ideal for engineering workshops, fabrication environments and general industrial workstations.
Available in a range of colour-coded options to support food segregation systems and HACCP procedures, the boards are offered in multiple thicknesses and sizes to suit applications ranging from commercial kitchens and food manufacturing facilities to engineering and construction environments.
Features & Benefits
Manufactured from premium HMW PE-HD polyethylene
Integrated juice groove helps contain liquids and minimise work surface contamination
Suitable for direct food contact applications
Excellent wear resistance for prolonged service life
High scratch resistance helps maintain a smooth working surface
Good impact strength and mechanical durability
Low moisture absorption (<0.01%)
Smooth sliding properties for material handling and processing
Resistant to many industrial chemicals and cleaning agents
Wide operating temperature range from -100°C to +80°C
Available in industry-recognised colour-coded options
Long-lasting performance in commercial and industrial environments
Integrated juice groove helps contain liquids and minimise work surface contamination
Suitable for direct food contact applications
Excellent wear resistance for prolonged service life
High scratch resistance helps maintain a smooth working surface
Good impact strength and mechanical durability
Low moisture absorption (<0.01%)
Smooth sliding properties for material handling and processing
Resistant to many industrial chemicals and cleaning agents
Wide operating temperature range from -100°C to +80°C
Available in industry-recognised colour-coded options
Long-lasting performance in commercial and industrial environments
Typical Applications
Commercial kitchens and catering facilities
Food processing and packaging operations
Meat, poultry, fish and vegetable preparation
Bakeries and confectionery production
Food manufacturing plants
Mechanical engineering workshops
Components requiring high wear-resistant work surfaces
Fabrication and assembly environments
Construction and building industry workstations
General-purpose cutting, processing and bench-top applications
Food processing and packaging operations
Meat, poultry, fish and vegetable preparation
Bakeries and confectionery production
Food manufacturing plants
Mechanical engineering workshops
Components requiring high wear-resistant work surfaces
Fabrication and assembly environments
Construction and building industry workstations
General-purpose cutting, processing and bench-top applications
Technical Characteristics
Material: PE-HD (High Density Polyethylene)
Density: >0.95 g/cm³
Water Absorption: <0.01%
Yield Stress: >27 MPa
Elongation at Break: >50%
Tensile Modulus: >1200 MPa
Shore Hardness: 65 Shore D
Melting Temperature: 130°C to 135°C
Service Temperature (Long Term): -100°C to +80°C
Vicat Softening Temperature: 79°C
Density: >0.95 g/cm³
Water Absorption: <0.01%
Yield Stress: >27 MPa
Elongation at Break: >50%
Tensile Modulus: >1200 MPa
Shore Hardness: 65 Shore D
Melting Temperature: 130°C to 135°C
Service Temperature (Long Term): -100°C to +80°C
Vicat Softening Temperature: 79°C
Standards & Compliance
EU 10/2011 Food Contact Compliant
DIN 51097 Class C
DIN 51097 Class C
Range Options
Thicknesses: 12mm, 15mm, 20mm and 25mm
Sizes: 300 x 300mm, 475 x 475mm and 950 x 950mm
Colours: White, Red, Blue, Green, Yellow, Brown, White/Black Marble and Grey/Black Marble
Variants: With integrated juice groove
Sizes: 300 x 300mm, 475 x 475mm and 950 x 950mm
Colours: White, Red, Blue, Green, Yellow, Brown, White/Black Marble and Grey/Black Marble
Variants: With integrated juice groove
Related links
- RS PRO Red High Density Polyethylene Tool Board, 475 mm x 475mm x 25 mm
- RS PRO Red High Density Polyethylene Tool Board, 475 mm x 475mm x 15 mm
- RS PRO Red High Density Polyethylene Tool Board, 475 mm x 475mm x 20 mm
- RS PRO Red High Density Polyethylene Tool Board, 475 mm x 475mm x 12 mm
- RS PRO White High Density Polyethylene Tool Board, 475 mm x 475mm x 25 mm
- RS PRO Green High Density Polyethylene Tool Board, 475 mm x 475mm x 25 mm
- RS PRO Yellow High Density Polyethylene Tool Board, 475 mm x 475mm x 25 mm
- RS PRO Brown High Density Polyethylene Tool Board, 475 mm x 475mm x 25 mm
