RS PRO Green High Density Polyethylene Cutting Board, 475 mm x 475mm x 25 mm

Subtotal (1 unit)*

$562.57

(exc. GST)

$618.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$562.57

*price indicative

RS Stock No.:
714-438
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Green

Product Type

Cutting Board

Length

475mm

Width

475mm

Thickness

25mm

Material

High Density Polyethylene

Density

0.95g/cm³

Tensile Strength

27MPa

Hardness

Shore D 65

Flammability Rating

UL HB

Water Absorption

0.01%

Thermal Conductivity

0.4W/mK

Standards/Approvals

EU 10/2011

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE

RS PRO HMW PE-HD Cutting Boards


RS PRO HMW Cutting Boards are manufactured from premium High Molecular Weight Polyethylene (HMW PE-HD), providing a durable, non-absorbent, and wear-resistant surface for food preparation, industrial processing, engineering, and fabrication applications.

Engineered for demanding environments, these boards combine excellent abrasion resistance, impact strength, and low friction properties to withstand repeated cutting, machining, fabrication, and handling operations. The smooth, non-porous surface resists moisture absorption, chemicals, and staining, making the boards suitable for hygienic food-contact areas as well as industrial workshops and manufacturing facilities.

Available in a range of sizes, thicknesses and colour options, including variants with integrated juice grooves, the RS PRO HMW Cutting Board range delivers a reliable, long-lasting working surface where durability, hygiene and wear resistance are essential.

Features & Benefits


Manufactured from high-quality HMW PE-HD (High Molecular Weight Polyethylene)

Suitable for direct food-contact applications

Excellent wear, abrasion and scratch resistance

High impact strength for demanding commercial and industrial environments

Low moisture absorption (<0.01%)

Smooth, non-porous and easy-to-clean surface

Good chemical resistance to many cleaning agents and industrial chemicals

Low-friction properties for smooth material handling and processing

Temperature resistant from -100°C to +80°C

Available with or without integrated juice groove

Long service life under frequent cutting, processing and fabrication operations

Typical Applications


Food & Catering


Commercial kitchens

Food processing facilities

Meat, fish and poultry preparation

Bakeries and confectionery production

Catering and hospitality environments

Industrial & Engineering


Engineering workshops

Fabrication and assembly benches

Machine shop sacrificial surfaces

Wear pads and protective work surfaces

Material handling applications

Packaging and processing equipment

Manufacturing and production environments

Construction & Building


Durable cutting surfaces

Workbench protection

Temporary fabrication surfaces

Site workshops and maintenance areas

Compliance


EU 10/2011 Food Contact Compliant

DIN 51097 Class C

Range Options


Available in:

Thicknesses: 12 mm, 15 mm, 20 mm and 25 mm

Sizes: 300 x 300 mm, 475 x 475 mm and 950 x 950 mm

Colours: White, Red, Blue, Yellow, Green, Brown, White/Black Marble and Grey/Black Marble

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy