RS PRO White High Density Polyethylene Cutting Board, 475 mm x 475mm x 25 mm

Subtotal (1 unit)*

$526.98

(exc. GST)

$579.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$526.98

*price indicative

RS Stock No.:
714-486
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cutting Board

Colour

White

Length

475mm

Width

475mm

Thickness

25mm

Material

High Density Polyethylene

Density

0.95g/cm³

Tensile Strength

27MPa

Hardness

Shore D 65

Flammability Rating

UL HB

Water Absorption

0.01%

Thermal Conductivity

0.4W/mK

Standards/Approvals

EU 10/2011

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE

RS PRO HMW Cutting Boards with Juice Groove


Engineered for demanding food preparation, food processing and industrial working environments, RS PRO HMW Cutting Boards with Juice Groove are manufactured from high-quality PE-HD (High Density Polyethylene) to provide an exceptionally durable, hygienic and wear-resistant working surface. The integrated perimeter juice groove helps capture liquids, debris and runoff, keeping workspaces cleaner and reducing contamination of surrounding surfaces during cutting, trimming and processing operations.

Designed to withstand repeated cutting and heavy-duty use without significant surface degradation, these boards combine excellent mechanical strength, scratch resistance and impact resistance with outstanding sliding properties for smooth handling of materials. Their low moisture absorption and physiologically safe composition make them suitable for direct food contact applications, while their robust construction also makes them Ideal for engineering workshops, fabrication environments and general industrial workstations.

Available in a range of colour-coded options to support food segregation systems and HACCP procedures, the boards are offered in multiple thicknesses and sizes to suit applications ranging from commercial kitchens and food manufacturing facilities to engineering and construction environments.

Features & Benefits


Manufactured from premium HMW PE-HD polyethylene

Integrated juice groove helps contain liquids and minimise work surface contamination

Suitable for direct food contact applications

Excellent wear resistance for prolonged service life

High scratch resistance helps maintain a smooth working surface

Good impact strength and mechanical durability

Low moisture absorption (<0.01%)

Smooth sliding properties for material handling and processing

Resistant to many industrial chemicals and cleaning agents

Wide operating temperature range from -100°C to +80°C

Available in industry-recognised colour-coded options

Long-lasting performance in commercial and industrial environments

Typical Applications


Commercial kitchens and catering facilities

Food processing and packaging operations

Meat, poultry, fish and vegetable preparation

Bakeries and confectionery production

Food manufacturing plants

Mechanical engineering workshops

Components requiring high wear-resistant work surfaces

Fabrication and assembly environments

Construction and building industry workstations

General-purpose cutting, processing and bench-top applications

Technical Characteristics


Material: PE-HD (High Density Polyethylene)

Density: >0.95 g/cm³

Water Absorption: <0.01%

Yield Stress: >27 MPa

Elongation at Break: >50%

Tensile Modulus: >1200 MPa

Shore Hardness: 65 Shore D

Melting Temperature: 130°C to 135°C

Service Temperature (Long Term): -100°C to +80°C

Vicat Softening Temperature: 79°C

Standards & Compliance


EU 10/2011 Food Contact Compliant

DIN 51097 Class C

Range Options


Thicknesses: 12mm, 15mm, 20mm and 25mm

Sizes: 300 x 300mm, 475 x 475mm and 950 x 950mm

Colours: White, Red, Blue, Green, Yellow, Brown, White/Black Marble and Grey/Black Marble

Variants: With integrated juice groove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy