Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 3 units)*
$148.30
(exc. GST)
$163.13
(inc. GST)
Stock information currently inaccessible - Please check back later
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 14 | $148.30 | $49.433 |
| 15 - 74 | $145.78 | $48.593 |
| 75 + | $119.98 | $39.993 |
*price indicative
- RS Stock No.:
- 682-551
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Beige | |
| Product Type | Plastic Sheet | |
| Length | 995mm | |
| Width | 495mm | |
| Thickness | 3mm | |
| Material | Polypropylene | |
| Density | 0.91g/cm³ | |
| Tensile Strength | 30MPa | |
| Hardness | 80 Ball Indentation | |
| Flammability Rating | UL94 HB | |
| Water Absorption | 0.03% | |
| Standards/Approvals | ASTM-D 1929, DIN 53765-D-10, DIN 53765, DIN 53479 | |
| Maximum Operating Temperature | 80°C | |
| Adhesive Backing | No | |
| Impact Strength | 12kJ/m² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Beige | ||
Product Type Plastic Sheet | ||
Length 995mm | ||
Width 495mm | ||
Thickness 3mm | ||
Material Polypropylene | ||
Density 0.91g/cm³ | ||
Tensile Strength 30MPa | ||
Hardness 80 Ball Indentation | ||
Flammability Rating UL94 HB | ||
Water Absorption 0.03% | ||
Standards/Approvals ASTM-D 1929, DIN 53765-D-10, DIN 53765, DIN 53479 | ||
Maximum Operating Temperature 80°C | ||
Adhesive Backing No | ||
Impact Strength 12kJ/m² | ||
- COO (Country of Origin):
- DE
RS PRO Polypropylene Copolymer Plastic Sheet. PP Sheet : Polypropylene
Adaptability to different environments makes Plastic Sheet popular material used in engineering chopping boards, cladding applications and even in the medical industry for some prosthetic components.
No surprise as to why these Sheets are the first choice for a reliable, low-cost material that brings engineers and construction enthusiasts together.
Today, we are proudly introducing our own branded RS PRO Polypropylene Sheet that offers many advantages for your next project.
The Sheet provides acid (including sulphuric acid) and chemical resistance along with the lowest priced plastic available on the market, meaning accessible not only for professionals but for all users.
The Plastic Shim goes even beyond that as these Sheets show outstanding physical parameters, particularly crucial for applications where heat resistance and impact strength are essential.
Features and Benefits
Applications
Plastic Sheet is a common material used in/as:
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when were confident of exceptional quality. Thats why RS PRO is trusted by engineers worldwide.
Note
During the cutting using power tools or hand tools, always use appropriate PPE (Personal Protective Equipment). You can explore our Safety Goggles section to help you make a formal decision.
Related links
- RS PRO Beige Polypropylene Plastic Sheet, 995 mm x 495mm x 6 mm
- RS PRO Beige Polypropylene Plastic Sheet, 995 mm x 495mm x 4.5 mm
- RS PRO Beige Polypropylene Plastic Sheet, 995 mm x 495mm x 9 mm
- RS PRO Beige Polypropylene Plastic Sheet, 1 m x 500mm x 20 mm
- RS PRO Beige Polypropylene Plastic Sheet, 1 m x 500mm x 10 mm
- RS PRO Beige Polypropylene Plastic Sheet, 1000 mm x 500mm x 25 mm
- RS PRO Beige Polypropylene Plastic Sheet, 1000 mm x 500mm x 15 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 595 mm x 495mm x 25 mm
