RS PRO White Polyoxymethylene Plastic Sheet, 500 mm x 300mm x 40 mm, Fine Weave Cotton, Acrylic, Fibreglass, Epoxy Resin

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 lot of 1 unit)*

$513.04

(exc. GST)

$564.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Lot(s)
Per Lot
Saving
1 - 14$513.04-
15 - 74$506.991%
75 +$417.2418%

*price indicative

RS Stock No.:
139-619
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plastic Sheet

Colour

White

Length

500mm

Width

300mm

Thickness

40mm

Material

Polyoxymethylene

Laminate Material

Fine Weave Cotton, Acrylic, Fibreglass, Epoxy Resin

Density

1.41g/cm³

Tensile Strength

60MPa

Hardness

M 86 Rockwell

Flammability Rating

UL94 HB

Water Absorption

0.5%

Standards/Approvals

No

Maximum Operating Temperature

100°C

Adhesive Backing

No

COO (Country of Origin):
DE

RS Pro Natural POM-C Acetal Solid Plastic Sheets, POM Sheet : Polyoxymethylene


From RS Pro a range of high-quality Acetal solid plastic sheets natural in colour and available in a range of sizes and thicknesses.

What are Solid Plastic Sheets?


Solid plastic sheets are sheets of strong durable plastic or plastic like materials which are cut to size and sold in a wide range of sizes and thickness. These hard plastic sheets, once purchased, can then be cut or machined into components for the fabrication of products for use in a wide range of industries. Different plastics have different properties which lend them for use in specific applications

What is POM-C Acetal?


Acetal or polyacetal is a semi-crystalline thermoplastic and is a member of the family of plastics called polyoxymethylene (POM). This POM-C acetal is an unfilled POM copolymer which, due to its high crystallinity, is especially tough with good chemical resistance. This type of acetal also offers high mechanical strength and rigidity, excellent wear, low moisture absorption and excellent dimensional stability. Acetal also has good sliding properties, it is slippy, this means that components made from acetal slide very easily and don’t stick or lock up. This is an essential quality when this plastic is used in delicate or fine instruments where smooth operation is essential and in gears and bearings. Acetal solid plastic sheet is classified as an engineering plastic and, due to its unique properties, is ideal for use in a wide range of industries and is also one of the best engineering plastics for machining.

Features and Benefits


• Strong, tough and rigid

• Low moisture absorption, this reduces likelihood of distortion or expansion during machining

• Excellent dimensional stability. (This is the degree to which a material maintains its original dimensions when subjected to changes in temperature and humidity).

• Hot water resistant

• Good chemical resistance

• Resistant to dilute acids, cleaning agents and many solvents

• Good sliding properties

• Low friction with good wear resistance

• Difficult to bond

• Easily welded

• Good electrical insulation properties

• Easy to machine and polish

What Industries is POM-C Acetal Solid Plastic Sheet used in?


Acetal solid plastic sheet is used in a wide range of industries including the following:

• Mechanical engineering

• Automotive engineering

• Electrical engineering

• Precision engineering

• Transport and conveyor technology

• Food Technology

• Medical Technology

• Aircraft and Aerospace technology

• Oil and gas technology

What Products is POM-C Acetal Solid Plastic Sheet Used in?


Acetal is ideal for use in precision parts that require high rigidity, low friction and excellent dimensional stability. Components that are manufactured from this plastic include the following;

• Household appliances

• Friction bearings

• Gears

• Tool supports

• Housing parts

• Rollers

• Friction Strips

• Plugs

• Insulators

• Agitators and kneading elements

• Seals

Standards

DIN 50 014

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy