RS PRO Milled Natural Plastic Sheet, 500mm x 300mm x 105mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
557-756
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Form

Sheet

Colour

Natural

Length

500mm

Width

300mm

Thickness

105mm

Finish

Milled

COO (Country of Origin):
DE
The RS Pro Superslide Natural Sheet is a durable and versatile material with dimensions of 105mm x 500mm x 300mm, commonly used in mechanical engineering and the food industry. Its excellent sliding properties make it ideal for applications such as conveyor systems, automation, hydraulic wood and plastic presses, and tool and mould construction.

Excellent sliding and wear behaviour
High hardness and rigidity
Food industry
Mechanical engineering industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy