RS PRO Milled Natural Plastic Sheet, 500mm x 300mm x 37mm
- RS Stock No.:
- 557-741
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-741
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Sheet | |
| Colour | Natural | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 37mm | |
| Finish | Milled | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Sheet | ||
Colour Natural | ||
Length 500mm | ||
Width 300mm | ||
Thickness 37mm | ||
Finish Milled | ||
- COO (Country of Origin):
- DE
The RS Pro Superslide Natural Sheet is a durable and versatile material with dimensions of 37mm x 500mm x 300mm, commonly used in mechanical engineering and the food industry. Its excellent sliding properties make it ideal for applications such as conveyor systems, automation, hydraulic wood and plastic presses, and tool and mould construction.
Excellent sliding and wear behaviour
High hardness and rigidity
Food industry
Mechanical engineering industry
High hardness and rigidity
Food industry
Mechanical engineering industry
Related links
- RS PRO Milled Natural Plastic Sheet, 500mm x 300mm x 67mm
- RS PRO Milled Natural Plastic Sheet, 500mm x 300mm x 62mm
- RS PRO Milled Natural Plastic Sheet, 500mm x 300mm x 105mm
- RS PRO Milled Natural Plastic Sheet, 500mm x 300mm x 10mm
- RS PRO Milled Natural Plastic Sheet, 500mm x 300mm x 60mm
- RS PRO Tinned Steel Metal Sheet 500mm x 300mm, 0.2mm Thick
- RS PRO Natural Polyamide Plastic Sheet, 1000 mm x 500mm x 6.7 mm
- RS PRO Green Polyamide Plastic Sheet, 500 mm x 500mm x 15 mm
