RS PRO Black Polyamide Plastic Sheet, 500 mm x 300mm x 6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$237.20

(exc. GST)

$260.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 28$118.60$237.20
30 - 148$116.595$233.19
150 +$95.96$191.92

*price indicative

RS Stock No.:
514-798
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plastic Sheet

Colour

Black

Length

500mm

Width

300mm

Thickness

6mm

Material

Polyamide

Density

1.14g/cm³

Tensile Strength

75MPa

Flammability Rating

UL94 HB

Water Absorption

7%

Standards/Approvals

No

Maximum Operating Temperature

100°C

Adhesive Backing

No

COO (Country of Origin):
DE

RS PRO Black Plastic Sheet, 500 x 300 x 6 mm


You can produce lightweight engineering components with this black plastic sheet from RS PRO. It's highly machinable and its large dimensions make it suitable for creating a variety of gears, bearings, bushings and wheels.

The sheet is a nylon 66 material, which offers an excellent level of mechanical strength to ensure reliable performance. It's also resistant to most chemicals and ultraviolet (UV) light, making it highly durable for a long lifespan. The addition of molybdenum disulfide into the material's composition gives it a self-lubricating property, so your parts will have a low friction coefficient, to enable smoother motion and help reduce wear and heating. This nylon sheet is commonly used in packaging machinery, aerospace parts and food processing equipment.

Features and Benefits


• Black colour

• Density of 1.14 g/cm³

• Elongation of 25%

• UL (Underwriters' Laboratories) 94 HB (Horizontal Burning) flammability rating

• Full form

• Not laminated

• PA (polyamide) material

• Maximum operating temperature +100°C

• Tensile strength of 75 MPa (megapascals)

• Dimensions of 500 (length) x 300 (width) x 6 mm (thickness)

• Water absorption of 7%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy