RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 16 mm Diameter
- RS Stock No.:
- 297-0103
- Brand:
- RS PRO
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$122.20
(exc. GST)
$134.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $122.20 | - |
| 15 - 74 | $120.12 | 1% |
| 75 + | $98.87 | 19% |
*price indicative
- RS Stock No.:
- 297-0103
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Polyetheretherketone PEEK Rod | |
| Colour | Beige | |
| Length | 300mm | |
| Material | PEEK | |
| Rod Diameter | 16mm | |
| Density | 1.49g/cm³ | |
| Standards/Approvals | REACH, RoHS, ISO 9001 | |
| Tensile Strength | 180MPa | |
| Maximum Operating Temperature | 260°C | |
| Flammability Rating | UL 94 V-0 | |
| Hardness | M 103 Rockwell | |
| Elongation | 2.5% | |
| Water Absorption | 0.1% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Polyetheretherketone PEEK Rod | ||
Colour Beige | ||
Length 300mm | ||
Material PEEK | ||
Rod Diameter 16mm | ||
Density 1.49g/cm³ | ||
Standards/Approvals REACH, RoHS, ISO 9001 | ||
Tensile Strength 180MPa | ||
Maximum Operating Temperature 260°C | ||
Flammability Rating UL 94 V-0 | ||
Hardness M 103 Rockwell | ||
Elongation 2.5% | ||
Water Absorption 0.1% | ||
- COO (Country of Origin):
- DE
RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 16 mm Diameter
This incredibly tough polyetheretherketone PEEK rod is from our tried-and-tested RS PRO range. Readily machinable, it comes in a length of 300 mm and can be configured to suit various applications.
PEEK GF30 is resistant to most environmental agents. With excellent chemical, hydrolysis, abrasion and even radiation resistance, this rod is suitable for most situations. It won't be damaged by fire nor water and can tolerate temperatures of up to +260°C. UL 94 V-0 rating means it has low flammability and burning stops within 10 seconds. This rod also has low moisture absorption and high creep resistance so retains its shape and rigidity for a long time.
This product has been subject to stringent testing to comply with international standards. Offering exceptional dimensional stability and thermal-mechanical strength, this PEEK rod is ideal for many highly demanding applications including insulators, plug connectors and support rings.
Features and Benefits
• Rod made from polyetheretherketone (PEEK)
• Beige in colour
• Length of 300 mm
• Rod diameter of 16 mm
• Density of 1.49 g/cm³
• Tensile strength of 180 MPa
• UL 94 V-0 flammability rating so burning stops after 10 seconds
• Maximum operating temperature of +260 °C
• Elongation of 2.5%
• M 103 Rockwell hardness rating
• Conforms with DIN 53479, DIN53765, DIN53765-D-10 and ASTM-D 1929 standards for testing of plastics and elastomers
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
DIN 53479; DIN 53765; DIN 53765-D-10; ASTM-D 1929
Related links
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 16 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 60 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 40 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 10 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 32 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 20 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 50 mm Diameter
- RS PRO Beige Polyetheretherketone PEEK Rod, 300 mm x 25 mm Diameter
