Tufnol Natural Paper Laminated Plastic, 1.17m x 16mm Diameter
- RS Stock No.:
- 200-7362
- Brand:
- Tufnol
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Lot of 1
$94.49
(exc. GST)
$103.94
(inc. GST)
- RS Stock No.:
- 200-7362
- Brand:
- Tufnol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tufnol | |
| Colour | Natural | |
| Length | 1.17m | |
| Material | Laminated Plastic | |
| Laminated | Yes | |
| Laminate Material | Kraft Paper, Phenolic Resin, Tufnol | |
| Form | Rod | |
| Rod Diameter | 16mm | |
| Density | 1.35g/cm³ | |
| Cross Breaking Strength | 175MPa | |
| Impact Strength | 2.7kJ/m³ | |
| Maximum Operating Temperature | +120°C | |
| Thermal Conductivity | 0.26W/mK | |
| Water Absorption | 1.5mg/cm² | |
| Select all | ||
|---|---|---|
Brand Tufnol | ||
Colour Natural | ||
Length 1.17m | ||
Material Laminated Plastic | ||
Laminated Yes | ||
Laminate Material Kraft Paper, Phenolic Resin, Tufnol | ||
Form Rod | ||
Rod Diameter 16mm | ||
Density 1.35g/cm³ | ||
Cross Breaking Strength 175MPa | ||
Impact Strength 2.7kJ/m³ | ||
Maximum Operating Temperature +120°C | ||
Thermal Conductivity 0.26W/mK | ||
Water Absorption 1.5mg/cm² | ||
- COO (Country of Origin):
- GB
Standards
BS 6128 Part 2, type PF CP 21 and 22
Related links
- Tufnol Natural Paper Laminated Plastic, 1.17m x 20mm Diameter
- Tufnol Natural Paper Laminated Plastic, 1.17m x 25mm Diameter
- Tufnol Natural Glass Fibre Laminated Plastic, 1.17m x 20mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17m x 15mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17m x 40mm Diameter
- Tufnol Cotton Laminated Plastic, 1.17m x 20mm Diameter
- Tufnol Black 1.17 m x 22.23 mm OD x 15.88 mm ID Phenolic Resin,
- Tufnol Black 1.17 m x 38.1 mm OD x 31.75 mm ID Phenolic Resin,