Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$459.15
(exc. GST)
$505.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot |
|---|---|
| 1 - 14 | $459.15 |
| 15 - 74 | $443.12 |
| 75 + | $364.69 |
*price indicative
- RS Stock No.:
- 185-3350
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Glass-Reinforced Plastic Rod | |
| Colour | Black | |
| Length | 1m | |
| Material | Glass Reinforced Plastic | |
| Rod Diameter | 60mm | |
| Density | 1.35g/cm³ | |
| Impact Strength | 70kJ/m² | |
| Tensile Strength | 160MPa | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 110°C | |
| Flammability Rating | UL94 HB | |
| Elongation | 5% | |
| Hardness | M 90 Rockwell | |
| Thermal Conductivity | 0.27W/mK | |
| Water Absorption | 5.5% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Glass-Reinforced Plastic Rod | ||
Colour Black | ||
Length 1m | ||
Material Glass Reinforced Plastic | ||
Rod Diameter 60mm | ||
Density 1.35g/cm³ | ||
Impact Strength 70kJ/m² | ||
Tensile Strength 160MPa | ||
Standards/Approvals No | ||
Maximum Operating Temperature 110°C | ||
Flammability Rating UL94 HB | ||
Elongation 5% | ||
Hardness M 90 Rockwell | ||
Thermal Conductivity 0.27W/mK | ||
Water Absorption 5.5% | ||
RS PRO Black Glass-Reinforced Plastic GRP Rod, 1 m x 60 mm Diameter
Make high-quality parts and components with this black nylon rod from RS PRO. It has a high level of impact resistance, and the 30% glass filling ensures good stiffness for reliable performance. The nylon 66 material is easy to machine, allowing you to produce a wide range of structures.
The rod is safe to use in environments where flames may be present as it's UL HB (Underwriters' Laboratories Horizontal Burning) certified, meaning it will burn extremely slowly. It's also chemically resistant and can withstand temperatures of up to +110°C, so it's ideal for high-stress applications. Use this rod for aircraft gears, wheels and bearings, as well as packaging and food processing machinery.
Features and Benefits
Related links
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 40 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 10 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 50 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 70 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 20 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 15 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 30 mm Diameter
- RS PRO Black Glass-Reinforced Plastic Rod, 1 m x 6 mm Diameter
