Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 lot of 1 unit)*
$349.70
(exc. GST)
$384.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Saving |
|---|---|---|
| 1 - 14 | $349.70 | - |
| 15 - 74 | $341.15 | 2% |
| 75 + | $280.77 | 19% |
*price indicative
- RS Stock No.:
- 824-626
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Acrylic Rod | |
| Colour | Clear | |
| Length | 1m | |
| Material | Acrylic | |
| Rod Diameter | 50mm | |
| Density | 1.41g/cm³ | |
| Impact Strength | 18kJ/m² | |
| Tensile Strength | 65MPa | |
| Standards/Approvals | No | |
| Flammability Rating | UL94 HB | |
| Maximum Operating Temperature | 70°C | |
| Elongation | 1.41% | |
| Water Absorption | 0.005% | |
| Thermal Conductivity | 0.19W/mK | |
| Hardness | M 90 Rockwell | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Acrylic Rod | ||
Colour Clear | ||
Length 1m | ||
Material Acrylic | ||
Rod Diameter 50mm | ||
Density 1.41g/cm³ | ||
Impact Strength 18kJ/m² | ||
Tensile Strength 65MPa | ||
Standards/Approvals No | ||
Flammability Rating UL94 HB | ||
Maximum Operating Temperature 70°C | ||
Elongation 1.41% | ||
Water Absorption 0.005% | ||
Thermal Conductivity 0.19W/mK | ||
Hardness M 90 Rockwell | ||
- COO (Country of Origin):
- IT
Acrylic Sheet & Rod
High chemical resistance thermoplastic, available in either cast or extruded types.
Cast Acrylic
Surface quality achieved by casting against glass
92% Light transmission
Excellent long term weather resistance with no discolouration
Extruded Acrylic
Machineable and easy to weld
High impact and weather resistance
Available in clear rod and sheet, or 5mm thick opaque translucent sheet
Standards
DIN 50014
Related links
- RS PRO Clear Acrylic Rod, 1 m x 10 mm Diameter
- RS PRO Clear Acrylic Rod, 1 m x 30 mm Diameter
- RS PRO Clear Acrylic Rod, 1 m x 25 mm Diameter
- RS PRO Clear Acrylic Rod, 1 m x 6 mm Diameter
- RS PRO Clear Acrylic Rod, 1m x 25mm Diameter
- RS PRO Clear Acrylic Round Acrylic Tube, 1 m x 50 mm OD x 40 mm ID
- RS PRO Black Acetal Rod, 1 m x 50 mm Diameter
- RS PRO Black Polyethylene PE Rod, 1 m x 50 mm Diameter
